
The TIP111-S is a single NPN transistor packaged in a TO-220 case for through-hole mounting. It can handle a collector-emitter voltage of up to 80V and a collector-emitter saturation voltage of 2.5V. The transistor is rated for operation between -65°C and 150°C. It is not radiation hardened.
Bourns TIP111-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP111-S to view detailed technical specifications.
No datasheet is available for this part.