
Bourns TIP126 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.72mm |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP126 to view detailed technical specifications.
No datasheet is available for this part.
