
The TIP137 NPN Darlington transistor is packaged in a TO-220 case and is designed for through hole mounting. It can handle a maximum collector current of 8A and has a maximum operating temperature range of -65°C to 150°C. The transistor has a collector base voltage rating of 100V and a collector emitter saturation voltage of 2V. It is not RoHS compliant.
Bourns TIP137 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.72mm |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TIP137 to view detailed technical specifications.
No datasheet is available for this part.
