
The TIP137-S is a single PNP transistor packaged in a TO-220 case, suitable for through hole mounting. It can withstand collector base voltages of up to 100V and has a collector emitter saturation voltage of 2V. The device operates within a temperature range of -65°C to 150°C. It is available in rail or tube packaging.
Bourns TIP137-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP137-S to view detailed technical specifications.
No datasheet is available for this part.