
The TIP150-S is a TO-220 packaged NPN transistor with a collector base voltage rating of 300V and a collector emitter saturation voltage of 1.5V. It operates over a temperature range of -65°C to 150°C and is available in rail or tube packaging. The transistor is suitable for through hole mounting and has a single element configuration.
Bourns TIP150-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP150-S to view detailed technical specifications.
No datasheet is available for this part.
