The TIP161-S is a single NPN transistor from Bourns with a collector base voltage rating of 350V and a collector emitter saturation voltage of 2.8V. It features a through-hole mount and is packaged in a SOT-93 case. The transistor operates over a temperature range of -65°C to 150°C. It is a single element device with a polarity of NPN.
Bourns TIP161-S technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 350V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP161-S to view detailed technical specifications.
No datasheet is available for this part.