The TIP162-S is a single NPN transistor from Bourns, packaged in a SOT-93 case suitable for through-hole mounting. It can withstand collector-base voltages of up to 380V and has a collector-emitter saturation voltage of 2.8V. The device operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Bourns TIP162-S technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 380V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 380V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIP162-S to view detailed technical specifications.
No datasheet is available for this part.