Bourns TIPL790A-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 150V |
| Emitter Base Voltage (VEBO) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns TIPL790A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.