Bourns TISP4P030L1NR-S technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4P030L1NR-S to view detailed technical specifications.
No datasheet is available for this part.