BOX Enclosures B5-160SI technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B5-160SI to view detailed technical specifications.
No datasheet is available for this part.