BOX Enclosures BEN-85PC-BLK technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | Desktop |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BEN-85PC-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.