BOX Enclosures BF-11 technical specifications.
| Body Material | ABS |
| Package/Case | 0709 |
| Color | Black |
| Height | 0.51inch |
| Length | 1.25inch |
| Material | ABS |
| Thickness | 0.07inch |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures BF-11 to view detailed technical specifications.
No datasheet is available for this part.
