BOX Enclosures MF80BL technical specifications.
| Body Material | Aluminium |
| Color | Blue |
| Height | 15.9mm |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures MF80BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.