
BOX TEC Amba BT105040B technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 40mm |
| Ratings | IP52 |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for BOX TEC Amba BT105040B to view detailed technical specifications.
No datasheet is available for this part.
