
BOX TEC Amba BT805035B technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 36mm |
| Ratings | IP50 |
| Series | BT |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for BOX TEC Amba BT805035B to view detailed technical specifications.
No datasheet is available for this part.
