
BOX TEC Amba PP-53N technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 25mm |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for BOX TEC Amba PP-53N to view detailed technical specifications.
No datasheet is available for this part.
