
BOX TEC Amba PP85NA technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 11mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for BOX TEC Amba PP85NA to view detailed technical specifications.
No datasheet is available for this part.
