
BOX TEC Amba PP85NB technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 13mm |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for BOX TEC Amba PP85NB to view detailed technical specifications.
No datasheet is available for this part.
