Boyd 542502B00000G technical specifications.
| Width | 6.35 |
| Length | 22.22 |
| Height | 31.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 542502B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.