Boyd 573400D00000G technical specifications.
| Width | 12.7 |
| Length | 30.99 |
| Height | 10.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 573400D00000G to view detailed technical specifications.
No datasheet is available for this part.