Aluminum heat sink, anodized finish, with a U-shaped fin profile for transverse airflow. Features a 25.9 ohm resistance and is ROHS compliant. Dimensions are 9.52mm width, 13.21mm length, and 19.05mm height.
Boyd 577102B00000G technical specifications.
| Width | 9.52 |
| Length | 13.21 |
| Height | 19.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 577102B00000G to view detailed technical specifications.
No datasheet is available for this part.