Boyd 590302B03600G technical specifications.
| Width | 25.4 |
| Length | 25.4 |
| Height | 42.54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 590302B03600G to view detailed technical specifications.
No datasheet is available for this part.