Boyd 7136DG technical specifications.
| Width | 13.08 |
| Length | 13.21 |
| Height | 21.54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Boyd 7136DG to view detailed technical specifications.
No datasheet is available for this part.