Brackenheath 19E008 technical specifications.
| Lead Length | 6m |
| Material | Polycarbonate |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 60mm |
| Weight | 0.6kg |
| RoHS | Compliant |
Download the complete datasheet for Brackenheath 19E008 to view detailed technical specifications.
No datasheet is available for this part.