Brady 050989 technical specifications.
| Color | Yellow |
| Height | 292mm |
| Material | ACRYLIC |
| Reach SVHC Compliant | Unknown |
| Width | 393mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 050989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
