Brady 104312 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Lead Free | Lead Free |
| Material | Polyester |
| RoHS | Compliant |
Download the complete datasheet for Brady 104312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.