Brady 104340 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Polyester |
| Packaging | Tape and Reel |
| Thickness | 2mm |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 104340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
