Brady 104415 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 127mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 104415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.