Brady 104427 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 254mm |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 104427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.