Brady 142280 technical specifications.
| Body Material | Vinyl, FILM |
| Color | Red |
| Mount | External |
| Size | 2inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 142280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.