Brady 142346 technical specifications.
| Accessory Type | Tape |
| Quantity | 1 |
| Label Colour | Green |
| Label Material | Vinyl |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 142346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.