High-speed label and barcode printer featuring RS-232 and USB interfaces for versatile connectivity. Operates efficiently across a voltage range of 100VAC to 240VAC. Designed for reliable performance with a minimum operating temperature of 0°C and a maximum of 40°C. Compact dimensions include a height of 11.4 inches and a product length of 9.9 inches.
Brady 149050 technical specifications.
| Interface | RS-232|USB |
| Printing Technology | High Speed |
| Voltage Rating | 100VAC|240VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Height | 11.4in |
| Product Length | 9.9in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady 149050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.