USB label printer featuring thermal transfer printing technology. Operates within a 101VAC to 240VAC voltage range and a temperature range of 10°C to 40°C. Dimensions include a product depth of 304.8mm, height of 241.3mm, and length of 228.6mm.
Brady 149552 technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Voltage Rating | 101VAC to 240VAC |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 40°C |
| Product Depth | 304.8mm |
| Height | 241.3mm |
| Product Length | 228.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady 149552 to view detailed technical specifications.
No datasheet is available for this part.