USB-interfaced label printer with printing technology for efficient label creation. Operates within a 101VAC to 240VAC voltage range and functions optimally between 10°C and 40°C. Features a product depth of 304.8mm, height of 241.3mm, and length of 228.6mm.
Brady 150640 technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Voltage Rating | 101VAC to 240VAC |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 40°C |
| Product Depth | 304.8mm |
| Height | 241.3mm |
| Product Length | 228.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady 150640 to view detailed technical specifications.
No datasheet is available for this part.