SPI 0.189 Inch Diameter Class ZZ Minus Plug and Pin Gage Black Ox. More details: 0.189 Inch Diameter Class ZZ Minus...
Brady 18-189-1 technical specifications.
| Color | Black, Red, Yellow |
| Height | 600mm |
| Material | PP |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 18-189-1 to view detailed technical specifications.
No datasheet is available for this part.