Brady 20602 technical specifications.
| Background Color | Clear |
| Color | Clear |
| Height | 100foot |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 8.6inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 20602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
