Brady 250245FR technical specifications.
| Color | Black, Yellow |
| Height | 50mm |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 250245FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
