Brady 250246FR technical specifications.
| Color | Black, Yellow |
| Height | 100mm |
| Material | Polyester |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 250246FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.