Brady 251953FR technical specifications.
| Color | Black, Yellow |
| Height | 25mm |
| Length | 25mm |
| Material | Polyester |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady 251953FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.