Brady 3PS-500-2-WT-S technical specifications.
| Background Color | White |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady 3PS-500-2-WT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.