Brady 3PS-500-2-YL technical specifications.
| Background Color | Yellow |
| Body Material | Polyolefin |
| Color | Yellow |
| Height | 21.6mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady 3PS-500-2-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.