Brady 40689 technical specifications.
| Color | Black, White, Red |
| Height | 7inch |
| Material | Aluminium |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 40689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.