Brady 42013 technical specifications.
| Color | Red |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 42013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
