Brady 43236 technical specifications.
| Color | Black, White, Red |
| Height | 10inch |
| Material | Aluminium |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Brady 43236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.