Brady 44159 technical specifications.
| Body Material | Vinyl |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Brady 44159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.