Brady 702003 technical specifications.
| Color | Green, Yellow |
| Height | 120mm |
| Length | 340mm |
| Material | Vinyl |
| Mount | External |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 702003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.