Brady 702024 technical specifications.
| Color | Green, Yellow |
| Length | 400mm |
| Material | Plastic |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 702024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.