
Brady 84875 technical specifications.
| Background Color | White |
| Color | White |
| Height | 88.9mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Brady 84875 to view detailed technical specifications.
No datasheet is available for this part.
