The Brady A62-1-427 is a self-laminating vinyl label designed for wire and cable identification. It features a white printable zone and a translucent 'tail' that wraps around the marker to protect the printed text from abrasion, dirt, oils, solvents, water, and handling. This product uses B-427 material, a matte finish vinyl with a permanent acrylic adhesive, and is compatible with Wrap v4 label applicators.
Brady A62-1-427 technical specifications.
| Label Width | 1.0in |
| Label Height | 1.0in |
| Printable Area Height | 0.375in |
| Adhesive Type | Permanent Acrylic |
| Service Temperature Range | -94 to 158°F |
| Core Diameter | 1in |
| Recommended Ribbon | R4300 |
| Labels per Roll | 1000 |
| Ul Recognized | UL969 |
| RoHS | Compliant |
Download the complete datasheet for Brady A62-1-427 to view detailed technical specifications.
No datasheet is available for this part.