The R4300 series ribbon is a halogen-free wax/resin formulation designed for use with the Wraptor A6200 Wrap Printer Applicator. It provides high-quality print with robust resistance against smearing and chemicals when used on appropriate label materials like B-427 self-laminating vinyl or B-499 nylon cloth. The ribbon is housed in a self-contained cartridge and does not require threading or printer calibration.
Brady A62-R4300 technical specifications.
| Ribbon Width | 2in |
| Ribbon Length | 150ft |
| Ink Color | Black |
| Ribbon Formulation | Wax/Resin |
| Printer Compatibility | Wraptor A6200 |
| Halogen-free | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady A62-R4300 to view detailed technical specifications.
No datasheet is available for this part.